
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.320 | CNY8.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.910 (CNY4.4183) |
| 5000+ | CNY3.870 (CNY4.3731) |
Product Information
Product Overview
The LP5951MF-3.0/NOPB is a micro-power low-dropout CMOS Voltage Regulator designed to meet the requirements of portable battery-powered systems providing a regulated output voltage and low quiescent current. When switched to shutdown mode via a logic signal at the Enable (EN) pin, the power consumption is reduced to virtually zero. The LP5951 is designed to be stable with small 1µF ceramic capacitors. The device also features internal protection against short-circuit currents and overtemperature conditions. The device is available in fixed output voltages in the range of 1.3 to 3.7V.
- Thermal overload and short-circuit protection
- ±2mV Typical excellent line transient response
- -60dB at 1kHz Typical excellent PSRR
- 29µA Typical low quiescent current
- 30µs Typical fast turn-ON time
- <lt/>1nA Typical quiescent current in shutdown
- 150mA Ensured output current
- 0.4/0.9V Logic controlled enable
- 50mVpp Typical Good load transient response
- Green product and no Sb/Br
Applications
Industrial, Portable Devices
Technical Specifications
Adjustable
5.5V
-
3.7V
150mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.8V
1Outputs
1.3V
Positive Output
150mA
200mV
SOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
