
Product Information
Alternatives for LP5907SNX-3.0/NOPB
2 Products Found
Product Overview
The LP5907SNX-3.0/NOPB is a 3V fixed output ultra-low noise low drop-out (LDO) Linear Regulator capable of supplying 250mA output current. Designed to meet the requirements of RF and analog circuits, the device provides low noise, high PSRR, low quiescent current and low line or load transient response figures. Using new innovative design techniques, the device offers class-leading noise performance without a noise bypass capacitor and the ability for remote output capacitor placement. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor is required).
- Stable with 1µF Ceramic input and output capacitors
- No noise bypass capacitor required
- Remote output capacitor placement
- Thermal-overload and short-circuit protection
- <lt/>10µVrms Low output voltage noise
- 82dB PSRR at 1kHz
- ±2% Output voltage tolerance
- <lt/>1µA Virtually zero IQ (Disabled)
- 12µA Very low quiescent current (Enabled)
- 80µs Start-up time
- 120mV Low dropout
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Wireless, Power Management
Technical Specifications
Fixed
5.5V
3V
-
Positive Output
250mA
120mV
X2SON
-40°C
3V 250mA LDO Voltage Regulators
2.2V
1Outputs
3V
-
250mA
120mV
Surface Mount
4Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
