Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907SNX-1.2/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code3122294
Product Range1.2V 250mA LDO Voltage Regulators
Your Part Number
2,071 In Stock
Need more?
2,071 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.140 (CNY4.6782) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 2500+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.14 (CNY4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907SNX-1.2/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code3122294
Product Range1.2V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageX2SON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 250mA LDO Voltage Regulators
Alternatives for LP5907SNX-1.2/NOPB
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage Typ @ Current
120mV
IC Case / Package
X2SON
Operating Temperature Min
-40°C
Product Range
1.2V 250mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
