Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907MFX-2.8/NOPBCopy
Order Code3007717
Product Range2.8V 250mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907MFX-2.8/NOPBCopy
Order Code3007717
Product Range2.8V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 250mA LDO Voltage Regulators
Alternatives for LP5907MFX-2.8/NOPB
2 Products Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.8V 250mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
