Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907MFX-1.2/NOPBCopy
Manufacturer Standard Lead Time35 weeks
Order Code3122289
Product Range1.2V 250mA LDO Voltage Regulators
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.570 (CNY5.1641) |
| 10+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.990 (CNY2.2487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.57 (CNY5.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907MFX-1.2/NOPBCopy
Manufacturer Standard Lead Time35 weeks
Order Code3122289
Product Range1.2V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 250mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 250mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LP5907MFX-1.2/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
