Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.850 (CNY7.7405) |
| 100+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY5.380 (CNY6.0794) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 2500+ | CNY5.020 (CNY5.6726) |
| 5000+ | CNY4.940 (CNY5.5822) |
Product Information
Alternatives for LP5900SD-2.5/NOPB
2 Products Found
Product Overview
The LP5900SD-2.5/NOPB is a 2.5V fixed output ultra-low-noise Linear Regulator capable of supplying 150mA output current. Designed to meet the requirements of RF/analog circuits, the device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the device offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47µF input and output ceramic capacitors.
- Stable with 0.47µF Ceramic input and output capacitors
- No noise bypass capacitor required
- Logic controlled enable
- Thermal-overload and short-circuit protection
- 6.5µVrms Low output voltage noise
- 75dB PSRR at 1kHz
- ±2% Output voltage tolerance
- <lt/>1µA Virtually zero IQ (Disabled)
- 25µA Very low IQ (Enabled)
- 150µs Start-up time
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Wireless, Power Management
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
150mA
80mV
WSON
125°C
2.5V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.5V
1Outputs
2.5V
-
150mA
80mV
Surface Mount
6Pins
-40°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
