
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.970 | CNY6.97 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.970 (CNY7.8761) |
| 10+ | CNY4.510 (CNY5.0963) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.220 (CNY3.6386) |
| 5000+ | CNY3.190 (CNY3.6047) |
Product Information
Product Overview
The LP3990MF-2.5/NOPB is a 150mA linear Voltage Regulator designed to meet the requirements of portable, battery-powered systems providing an accurate output voltage, low-noise and low-quiescent current. This regulator will provides a 0.8V output from the low input voltage of 2V at up to a 150mA load current. When switched into shutdown mode via a logic signal at the enable pin (EN), the power consumption is reduced to virtually zero. The LP3990 is designed to be stable with space-saving ceramic capacitors with values as low as 1µF and available in fixed output voltage of 2.5V version.
- 1% Voltage accuracy at room temperature
- Stable with ceramic capacitor
- Logic controlled enable
- No noise bypass capacitor required
- Thermal-overload and short-circuit protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Fixed
2.5V
-
2V
-
150mA
5Pins
-40°C
-
No SVHC (27-Jun-2018)
1Outputs
2.5V
-
6V
150mA
SOT-23
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
