
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.000 | CNY6.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.000 (CNY6.780) |
| 10+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.780 (CNY3.1414) |
Product Information
Product Overview
The LP3985IM5-3.2/NOPB is a 3.2V fixed output low-noise ultra-low-dropout (LDO) CMOS Linear Regulator. The device performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low-dropout (LDO) voltage and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The device is stable with a small 1µF ±30% ceramic or high-quality tantalum output capacitor. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. Fast startup time is achieved by utilizing an internal power-ON circuit that actively pre-charges the bypass capacitor. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits.
- 50dB PSRR at 1kHz at VIN = VOUT + 0.2V
- ≤1.5µA Quiescent current when shut down
- 200µs (typical) Fast turn-ON time
- 30µVrms Output noise over 10Hz to 100kHz
- Logic controlled enable
- Stable with ceramic and high-quality tantalum capacitors
- Fast turn-on
- Thermal shutdown and short-circuit current limit
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Fixed
6V
3.2V
-
Positive Output
150mA
60mV
SOT-23
-40°C
3.2V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.5V
1Outputs
3.2V
-
150mA
60mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
