
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.320 | CNY31.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.320 (CNY35.3916) |
| 10+ | CNY23.660 (CNY26.7358) |
| 25+ | CNY21.720 (CNY24.5436) |
| 50+ | CNY20.670 (CNY23.3571) |
| 100+ | CNY19.620 (CNY22.1706) |
| 250+ | CNY18.610 (CNY21.0293) |
| 500+ | CNY18.360 (CNY20.7468) |
| 1000+ | CNY17.340 (CNY19.5942) |
Product Information
Product Overview
The LP3964EMP-ADJ/NOPB is a fast ultra-low-dropout Linear Regulator operates from a 2.5 to 7V input supply. A wide range of preset output voltage options are available. This ultra-low dropout linear regulator responds very fast to step changes in load which makes it suitable for low-voltage microprocessor applications. The LP3964 is developed on a CMOS process which allows low quiescent current operation independent of output load current, as well as operation under extremely low dropout conditions. It features 24mV at 80mA and 240mV at 800mA load current ultra-low dropout voltage and 4mA at 800mA load current ground pin current. It also features adjustable device with a specified accuracy of ±1.5% at room temperature and ±3% over all conditions.
- SENSE pin improves regulation at remote loads
- Extremely low output capacitor requirements
- Overtemperature and overcurrent protection
- 0.02% Load regulation
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Adjustable
7V
-
5V
800mA
240mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.5V
1Outputs
1.215V
Positive Output
800mA
240mV
SOT-223
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LP3964EMP-ADJ/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
