Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.660 (CNY39.1658) |
| 10+ | CNY26.360 (CNY29.7868) |
| 25+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY20.530 (CNY23.1989) |
| 250+ | CNY20.110 (CNY22.7243) |
| 500+ | CNY19.810 (CNY22.3853) |
| 1000+ | CNY18.970 (CNY21.4361) |
Product Information
Product Overview
The LP3962ES-3.3/NOPB is a 3.3V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the device to operate under extremely low-dropout (LDO) conditions. The dropout voltage is typically 38mV at 150mA load current and 380mV at 1.5A load current.
- Low ground pin current
- 0.04% Load regulation
- 15µA Quiescent current in shutdown mode
- ±1.5% Output voltage accuracy
- ERROR\ flag indicates output status
- Extremely low output capacitor requirements
- Overtemperature and overcurrent protection
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
7V
3.3V
-
Positive Output
1.5A
380mV
TO-263 (D2PAK)
-40°C
3.3V 1.5A LDO Voltage Regulators
2.5V
1Outputs
3.3V
-
1.5A
380mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
