Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3961EMP-2.5/NOPBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape3122257
Cut Tape3122257RL
Product Range2.5V 800mA LDO Voltage Regulators
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.660 (CNY34.6458) |
| 10+ | CNY23.130 (CNY26.1369) |
| 25+ | CNY21.290 (CNY24.0577) |
| 50+ | CNY20.250 (CNY22.8825) |
| 100+ | CNY19.210 (CNY21.7073) |
| 250+ | CNY18.170 (CNY20.5321) |
| 500+ | CNY18.020 (CNY20.3626) |
| 1000+ | CNY17.050 (CNY19.2665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.66 (CNY34.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3961EMP-2.5/NOPBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape3122257
Cut Tape3122257RL
Product Range2.5V 800mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max7V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5V
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current240mV
Dropout Voltage - Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 800mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
7V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
800mA
Dropout Voltage Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
240mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597
