
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.330 | CNY18.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.330 (CNY20.7129) |
| 10+ | CNY12.360 (CNY13.9668) |
| 50+ | CNY11.710 (CNY13.2323) |
| 100+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY10.430 (CNY11.7859) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1000+ | CNY9.890 (CNY11.1757) |
| 2500+ | CNY9.690 (CNY10.9497) |
Product Information
Product Overview
The LP38692MP-ADJ/NOPB is a low-dropout CMOS Linear Regulator provides 2.5% precision reference voltage, extremely low dropout voltage (450mV at 1A load current, VOUT = 5V) and excellent AC performance utilizing ultralow equivalent series resistance (ESR) ceramic output capacitors. The low thermal resistance of the WSON allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature. It features 450mV typical at 1A (typical 5V out) dropout voltage, 55µA typical at full load ground pin current and 2.5% (25°C) accuracy adjust pin voltage.
- Precision (trimmed) band-gap reference
- Thermal overload protection
- Fold-back current limiting
- 1µA Off-state quiescent current
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Adjustable
10V
-
9V
1A
450mV
Surface Mount
5Pins
125°C
-
2.7V
1Outputs
1.25V
Positive Output
1A
450mV
SOT-223
-40°C
Adj 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
