Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38692MP-3.3/NOPB .Copy
Order Code1559641
Product Range1A 3.3V LDO Voltage Regulators
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.620 (CNY16.5206) |
| 10+ | CNY13.120 (CNY14.8256) |
| 25+ | CNY12.370 (CNY13.9781) |
| 100+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.900 (CNY11.187) |
| 500+ | CNY8.660 (CNY9.7858) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.62 (CNY16.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38692MP-3.3/NOPB .Copy
Order Code1559641
Product Range1A 3.3V LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max10V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Output Current Max1A
Dropout Voltage Typ @ Current650mV
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1A 3.3V LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Min
-
Output Current Max
1A
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1A 3.3V LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
2.7V
Output Voltage Nom
3.3V
Output Voltage Max
-
Dropout Voltage Typ @ Current
650mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000455
