Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38691DT-3.3/NOPBCopy
Order Code3122229
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38691DT-3.3/NOPBCopy
Order Code3122229
Product Range3.3V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
Product Overview
The LP38691DT-3.3/NOPB is a 500mA low dropout CMOS Linear Regulator, stable with ceramic output capacitors. This regulator provides tight output tolerance (2% typical), extremely low dropout voltage (250mV at 500mA load current, VOUT = 5V) and excellent AC performance using ultra-low equivalent series resistance (ESR) ceramic output capacitors. This regulator is available in a fixed output voltage of 3.3V version.
- Precision (trimmed) band-gap reference
- 1µA Off-state quiescent current
- Thermal overload protection
- Fold-back current limiting
- 2% Output accuracy
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001966
