Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38690DT-3.3/NOPBCopy
Manufacturer Standard Lead Time36 weeks
Order Code3122226
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
1,343 In Stock
675 more incoming. You can reserve stock now
1,343 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.210 (CNY22.8373) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY11.610 (CNY13.1193) |
| 250+ | CNY11.320 (CNY12.7916) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY10.740 (CNY12.1362) |
| 2500+ | CNY10.400 (CNY11.752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.21 (CNY22.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38690DT-3.3/NOPBCopy
Manufacturer Standard Lead Time36 weeks
Order Code3122226
Product Range3.3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current650mV
Dropout Voltage - Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
650mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
650mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
