
Product Information
Product Overview
The LP38511MR-ADJ/NOPB is a single channel, fast transient response adjustable low dropout (LDO) linear voltage regulator in 8 pin HSOP (SO PowerPAD) package. This device offers highest performance in meeting AC and DC accuracy requirements for powering digital cores. The LP38511MR-ADJ uses a proprietary control loop that enables extremely fast response to change in line conditions and load demands. Output voltage DC accuracy is specified at 2.5% over line, load and full temperature range from -40°C to 125°C. This LDO regulator provides excellent transient performance to meet the demand of high performance digital core ASICs, DSPs and FPGAs found in highly intensive applications such as servers, routers/switches and base stations.
- Adjustable output voltage range from 0.5V to 5V
- Input supply voltage range from 2.25V to 5.5V
- Output load current of 800mA
- Maximum dropout voltage of 260mV at 800mA output current
- Stable with tiny 10µF ceramic capacitors
- 25dB of PSRR at 100KHz
- Less than 1μA of ground pin current with enable pin low
- Overtemperature and overcurrent protection
- Operating temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
Adjustable
5.5V
-
5V
800mA
260mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
2.25V
1Outputs
500mV
Positive Output
800mA
260mV
SOIC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
