Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP324M/NOPBCopy
Manufacturer Standard Lead Time7 weeks
Order Code3117280
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY5.100 (CNY5.763) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.880 (CNY5.5144) |
| 1000+ | CNY4.780 (CNY5.4014) |
| 2500+ | CNY4.680 (CNY5.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.82 (CNY13.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP324M/NOPBCopy
Manufacturer Standard Lead Time7 weeks
Order Code3117280
No. of Channels4Channels
Gain Bandwidth Product100kHz
Slew Rate Typ50V/ms
Supply Voltage Range3V to 32V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers4 Amplifier
Slew Rate50V/ms
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
50V/ms
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
2nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
100kHz
Slew Rate
50V/ms
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
