Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.420 (CNY12.9046) |
| 10+ | CNY7.540 (CNY8.5202) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.690 (CNY7.5597) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY6.040 (CNY6.8252) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 2500+ | CNY5.570 (CNY6.2941) |
Product Information
Product Overview
The LP2992IM5-5.0/NOPB is a 5V fixed output Linear Regulator designed to provide ultralow-dropout (LDO) and low noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs. Dropout voltage - typically 450mV at 250mA load and 5mV at 1mA load. Ground pin current - typically 1500µA at 250mA load and 75µA at 1mA load. Enhanced stability - the device is stable with output capacitor equivalent series resistance (ESR) as low as 5mΩ which allows the use of ceramic capacitors on the output. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Low noise - by adding a 10nF bypass capacitor, output noise can be reduced to 30µV (typical).
- Ultralow-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- Low ground pin current at all loads
- High peak current capability
- 0.3Ω Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
5V
-
Positive Output
250mA
450mV
SOT-23
-40°C
5V 250mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.2V
1Outputs
5V
-
250mA
450mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
