Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2992IM5-3.3/NOPBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3122208RL
Cut Tape3122208
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.500 (CNY5.085) |
| 5000+ | CNY4.380 (CNY4.9494) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2992IM5-3.3/NOPBCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3122208RL
Cut Tape3122208
Product Range3.3V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 250mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LP2992IM5-3.3/NOPB is a Micropower 250mA low-noise Ultra-low Dropout Regulator, using an optimized Vertically Integrated PNP (VIP) process, the LP2992 delivers unequalled performance in all specifications critical to battery-powered designs and stable with output capacitor equivalent series resistance (ESR) as low as 5mΩ which allows the use of ceramic capacitors on the output. This regulator available in fixed output voltage of 3.3V version.
- Requires minimum external components
- Stable with low-ESR output capacitor
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all loads
- 1% A Grade output voltage accuracy
- High peak current capability
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
