
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.860 | CNY5.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.860 (CNY6.6218) |
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.910 (CNY3.2883) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.730 (CNY3.0849) |
Product Information
Product Overview
The LP2985IM5-3.3/NOPB is a Micropower low-noise Ultra-low Dropout Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985-N delivers unequalled performance for all battery-powered designs. The regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. This regulator is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mΩ and is available with fixed output voltage of 3V.
- Ultra low-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all loads
- 1% A Grade output voltage accuracy
- High peak current capability
- Over-temperature and over-current protection
- Custom voltages available
- Ceramic type output capacitor
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
150mA
280mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.5V
1Outputs
3.3V
-
150mA
280mV
Surface Mount
5Pins
125°C
-
Technical Docs (1)
Alternatives for LP2985IM5-3.3/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
