Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.260 | CNY6.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.810 (CNY3.1753) |
| 5000+ | CNY2.740 (CNY3.0962) |
Product Information
Alternatives for LP2985IM5-2.8/NOPB
2 Products Found
Product Overview
The LP2985IM5-2.8/NOPB is a 2.8V fixed output low-noise ultra-low-dropout (LDO) Linear Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance for all battery-powered designs. The device provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. The device is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mΩ.
- Ultra-low-dropout voltage
- Ensured 150mA Output current
- Requires minimum external components
- Stable with low-ESR output capacitor
- <lt/>1µA Quiescent current when shut down
- Low ground pin current at all loads
- High peak current capability
- 0.3Ω Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
2.8V
-
Positive Output
150mA
280mV
SOT-23
-40°C
2.8V 150mA LDO Voltage Regulators
2.5V
1Outputs
2.8V
-
150mA
280mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
