
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.010 (CNY3.4013) |
Product Information
Product Overview
The LP2985IM5-1.8/NOPB is a 1.8V fixed output low-noise low-dropout (LDO) Linear Regulator designed to provide high performance and low noise in applications requiring output voltages ≤2V. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs. Ground pin current is typically 825µA at 150mA load and 75µA at 1mA load. The device is stable with output capacitor ESR as low as 5mΩ, which allows the use of ceramic capacitors on the output.
- Requires minimum external components
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all loads
- High peak current capability
- 0.3Ω Typical low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
Fixed
16V
1.8V
-
Positive Output
150mA
280mV
SOT-23
-40°C
1.8V 150mA LDO Voltage Regulators
2.2V
1Outputs
1.8V
-
150mA
280mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LP2985IM5-1.8/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
