
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.770 | CNY5.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.780 (CNY3.1414) |
| 5000+ | CNY2.720 (CNY3.0736) |
Product Information
Product Overview
The LP2985N low noise linear (LDO) regulator delivers up to 150-mA output current and only requires 300mV dropout voltage of input to output. Using an optimized vertically integrated PNP (VIP) process, the LP2985-N delivers unequaled performance for all battery-powered designs. The LP2985-N device provides 1% tolerance precision output voltage with only 75uA quiescent current at 1-mA load and 850uA at 150-mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30uVRMS in a 30kHz bandwidth.
- Input Voltage Range: 2.5V to 16V
- Ultra Low-Dropout Voltage
- Ensured 150mA Output Current
- Requires Minimum External Components
- Stable With Low-ESR Output Capacitor
- <lt/> 1uA Quiescent Current When Shut Down
- Low Ground Pin Current at All Loads
- Output Voltage Accuracy 1% (A Grade)
- High Peak Current Capability
Notes
Supplier pck. qty. Reel 3000
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
280mV
Surface Mount
5Pins
125°C
-
2.5V
1Outputs
3.3V
-
150mA
280mV
SOT-23
-40°C
3.3V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LP2985AIM5X-3.3/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
