
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.760 | CNY4.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.760 (CNY5.3788) |
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2500+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.180 (CNY2.4634) |
Product Information
Product Overview
The LP2985-50DBVR is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with an output tolerance of 1.5% and is capable of delivering 150mA continuous load current. Standard regulator features such as overcurrent and overtemperature protection are included. A PNP pass element allows a typical dropout of 280mV at 150mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators.
- Low quiescent current - 850μA at full load at 150mA
- 0.01μA Shutdown current
- Low noise - 30μVrms with 10nF bypass capacitor
- Stable with low-ESR capacitors including ceramic
- Overcurrent and thermal protection
- High peak-current capability
- ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)
Applications
Portable Devices, Consumer Electronics, Audio, Power Management
Technical Specifications
Fixed
16V
5V
-
Positive Output
280mV
Surface Mount
5Pins
125°C
-
2.2V
1Outputs
5V
-
150mA
280mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
