Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.860 (CNY10.0118) |
| 10+ | CNY5.770 (CNY6.5201) |
| 50+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.200 (CNY4.746) |
Product Information
Product Overview
The LP2982IM5-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator designed to provide ultra-low dropout and lower noise in battery powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, the dropout voltage is typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375μA at 50mA load and 80μA at 1mA load.
- Requires minimum external components
- <lt/>1μA Quiescent current when shutdown
- Low ground pin current at all loads
- High peak current capability (150mA typical)
- Low ZOUT 0.3Ω (10Hz to 1MHz)
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
5V
-
Positive Output
50mA
120mV
SOT-23
-40°C
5V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.1V
1Outputs
5V
-
50mA
120mV
Surface Mount
5Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
