Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2981-50DBVRCopy
Manufacturer Standard Lead Time73 weeks
Order Code3007599
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
2,321 In Stock
Need more?
2,321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.410 (CNY4.9833) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2500+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.41 (CNY4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2981-50DBVRCopy
Manufacturer Standard Lead Time73 weeks
Order Code3007599
Product Range5V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007056
