Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2980IM5-5.0/NOPBCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3050453RL
Cut Tape3050453
Product Range5V 50mA LDO Voltage Regulators
Your Part Number
2,262 In Stock
Need more?
2,262 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.370 | CNY7.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY3.010 (CNY3.4013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2980IM5-5.0/NOPBCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3050453RL
Cut Tape3050453
Product Range5V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 50mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 50mA LDO Voltage Regulators
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
50mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LP2980IM5-5.0/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
