Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.970 | CNY5.97 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.970 (CNY6.7461) |
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.770 (CNY3.1301) |
Product Information
Product Overview
The LP2980AIM5-5.0/NOPB is a 5V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequalled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375µA at 50mA load and 80µA at 1-mA load. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Minimum part count - requires only a 1µF capacitor on the regulator output.
- Ultra-low-dropout voltage
- 0.5% Output voltage accuracy
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (150mA typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
5V
-
Positive Output
120mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.1V
1Outputs
5V
-
50mA
120mV
SOT-23
-40°C
5V 50mA LDO Voltage Regulators
Technical Docs (1)
Alternatives for LP2980AIM5-5.0/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
