Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2980AIM5-3.3/NOPBCopy
Order Code3007591
Product Range3.3V 50mA LDO Voltage Regulators
Your Part Number
1,873 In Stock
10,873 more incoming. You can reserve stock now
1,873 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.210 (CNY7.0173) |
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.830 (CNY3.1979) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.21 (CNY7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2980AIM5-3.3/NOPBCopy
Order Code3007591
Product Range3.3V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 50mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LP2980AIM5-3.3/NOPB is a fixed-output Voltage Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (vertically integrated PNP) process, the LP2980-N delivers unequaled performance in all specifications critical to battery-powered designs of dropout voltage, ground pin current, sleep mode, minimum part count and precision output.
- Ultralow dropout voltage
- Requires only 1µF external capacitance
- Low ground pin current at all load currents
- High peak current capability (150mA typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Ensured 50mA output current
- 0.5% (A Grade) Output voltage accuracy
- <lt/>1µA Quiescent current when shutdown
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
50mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
