Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951ACN/NOPBCopy
Manufacturer Standard Lead Time6 weeks
Order Code3122140
Your Part Number
331 In Stock
Need more?
331 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.370 (CNY13.9781) |
| 10+ | CNY7.820 (CNY8.8366) |
| 50+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY7.150 (CNY8.0795) |
| 250+ | CNY6.750 (CNY7.6275) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY6.290 (CNY7.1077) |
| 2500+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.37 (CNY13.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951ACN/NOPBCopy
Manufacturer Standard Lead Time6 weeks
Order Code3122140
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max29V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LP2951ACN/NOPB is micropower voltage regulator with very low quiescent current (75uA typical) and very low dropout voltage (typical 40mV at light loads and 380mV at 100mA). This is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life.
- Input Voltage Range: 2.3V to 30V
- High Accuracy Output Voltage
- Ensured 100mA Output Current
- Extremely low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
29V
Max Output Current
100mA
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001018
