
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.740 | CNY6.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY2.990 (CNY3.3787) |
Product Information
Product Overview
The LP2951-33DRGR is a bipolar low-dropout (LDO) Linear Regulator that can accommodate a wide input supply-voltage range of up to 30V. By tying the OUTPUT and SENSE pins together and the FEEDBACK and VTAP pins together the device output is fixed output to 3.3V. The device also offers additional functionality that makes it particularly suitable for battery-powered applications. For example, a logic-compatible shutdown feature allows the regulator to be put in standby mode for power savings. In addition, there is a built-in supervisor reset function in which the ERROR\ output goes low when VOUT drops by 6% of its nominal value for whatever reasons - due to a drop in VIN, current limiting or thermal shutdown.
- 75µA Low quiescent current
- 0.03% Tight line regulation
- 0.04% Tight load regulation
- 2% High VO accuracy
- Can be used as a regulator or reference
- Stable with low ESR (<gt/>12mΩ) capacitors
- Current- and thermal-limiting features
- Low-voltage error signal on falling output
- Shutdown capability
- Remote sense capability for optimal output regulation and accuracy
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
100mA
380mV
SON
-40°C
3.3V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3.7V
1Outputs
3.3V
-
100mA
380mV
Surface Mount
8Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
