
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.300 (CNY3.729) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.200 (CNY3.616) |
Product Information
Product Overview
The LP2950CZ-3.0 is a series of fixed Micropower Voltage Regulator with very low quiescent current (75µA typical) and very low dropout voltage (typical 40mV at light loads and 380mV at 100mA). This regulator is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950 regulator increases only slightly in dropout, prolonging battery life. Careful design of the regulator has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off.
- High accuracy output voltage
- Ensured 100mA output current
- Extremely low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs minimum capacitance for stability
- Current and thermal limiting
- Stable with low-ESR output capacitors
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
Applications
Power Management
Technical Specifications
Fixed
30V
3V
-
Positive Output
100mA
380mV
TO-92
-40°C
3V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3.4V
1Outputs
3V
-
100mA
380mV
Through Hole
3Pins
125°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
