Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.610 (CNY4.0793) |
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 5000+ | CNY1.510 (CNY1.7063) |
| 10000+ | CNY1.480 (CNY1.6724) |
Product Information
Product Overview
The LP2950-50LPRE3 device is a bipolar, low dropout voltage regulator that can accommodate a wide input supply voltage range of up to 30V.The LP2950-50LPRE3 is designed to minimise all error contributions to the output voltage. With a tight output tolerance (0.5% at 25°C), a very low output voltage temperature coefficient (20ppm typ.), extremely good line and load regulation (0.3% and 0.4% typ.), and remote sensing capability, the parts can be used as either low power voltage references or 100mA regulators.
- Rated output current of 100mA
- Low dropout: 380mV typ. at 100mA
- Low quiescent current: 75μA typ.
- Tight line regulation: 0.03% typ.
- Tight load regulation: 0.04% typ.
- 1.4% at 25°C low Voltage error signal on falling output
- 2% over temperature shutdown capability
- Can be used as a regulator or reference
- Stable with low ESR (<gt/>12 mΩ) capacitors
Applications
Automotive, Consumer Electronics, Industrial, Multimedia, Power Management
Technical Specifications
Fixed
30V
5V
-
Positive Output
100mA
380mV
TO-92
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.4V
1Outputs
5V
-
100mA
380mV
Through Hole
3Pins
125°C
-
Technical Docs (1)
Alternatives for LP2950-50LPRE3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
