Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.040 | CNY4.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
The LP2901DR is a low-power quadruple general purpose Differential Comparator designed specifically to operate from a single power supply and typically to draw 60µA drain current over a wide range of voltages. Operation from split power supplies is also possible and the ultralow power supply drain current is independent of the power supply voltage. It is specifically designed to interface with the CMOS logic family. The ultra-low power-supply current make this product desirable in battery-powered applications.
- Common-mode input voltage includes ground
- Output voltage compatible with MOS and CMOS logic
- High output sink-current capability
- Power supply input reverse-voltage protected
- Single-power-supply operation
- Pin-for-Pin-compatible with LM239, LM339, LM2901
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Low Power
8µs
SOIC
Open Collector, Open Drain
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
3V to 30V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Collector, Open Drain
8µs
Technical Docs (1)
Alternatives for LP2901DR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
