
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY162.440 | CNY162.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.440 (CNY183.5572) |
| 5+ | CNY156.370 (CNY176.6981) |
| 10+ | CNY150.620 (CNY170.2006) |
| 50+ | CNY148.130 (CNY167.3869) |
| 100+ | CNY145.730 (CNY164.6749) |
| 250+ | CNY142.620 (CNY161.1606) |
Product Information
Alternatives for LMZ31710RVQT
2 Products Found
Product Overview
The LMZ31710RVQT is a SIMPLE SWITCHER® Power Module with current sharing that combines a 10A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This total power solution allows as few as three external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design. It achieves greater than 95% efficiency and excellent power dissipation capability with a thermal impedance of 13.3°C/W. The LMZ31710 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems.
- Complete integrated power solution allows small footprint, low-profile design
- Eco-mode/light load efficiency
- Supports parallel operation for higher current
- Synchronizes to an external clock
- Adjustable slow-start
- Output voltage sequencing/tracking
- Power good output
- Programmable undervoltage lockout
- Overcurrent and over temperature protection
- Pre-bias output start-up
- Adjustable switching frequency
- Provides 180° out-of-phase clock signal
- Meets EN55022 class B emissions - Integrated shielded inductor
- Wide-output voltage adjust - 0.6 to 5.5V with 1% reference accuracy
- Green product and no Sb/Br
Applications
Signal Processing, Medical, Imaging, Video & Vision, Aerospace, Defence, Military, Consumer Electronics, RF Communications, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Medical
Module
17V
1 Output
B3QFN
10A
Adjustable
17V
4.4mm
10.15mm
10.15mm
MSL 3 - 168 hours
2.95V
-
600mV
5.5V
42Pins
10A
2.95V
1.2MHz
Buck (Step Down)
85°C
SIMPLE SWITCHER Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
