
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.040 (CNY19.2552) |
| 10+ | CNY11.530 (CNY13.0289) |
| 50+ | CNY10.930 (CNY12.3509) |
| 100+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.360 (CNY10.5768) |
| 1000+ | CNY9.210 (CNY10.4073) |
| 2500+ | CNY8.730 (CNY9.8649) |
Product Information
Product Overview
The LMV934MTX/NOPB is a quad low-voltage low-power Operational Amplifier with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600Ω load at 1.8V supply. The LMV93x-N device is optimized to work at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-ion systems. LMV93x-N device exhibits an excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. The LMV93x-N device can drive a 600Ω load and up to 1000pF capacitive load with minimal ringing. This device also has a high DC gain of 101dB, making them suitable for low-frequency applications.
- Typical 1.8V supply values, unless otherwise noted
- VCM of 200mV beyond rails
- 100µA Supply current (per channel)
- 4.0mV Maximum VOS
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Automotive
Technical Specifications
4Channels
0.35V/µs
TSSOP
Precision
1mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1.4MHz
1.8V to 5.5V
14Pins
Rail - Rail Output (RRO)
14nA
-40°C
-
MSL 1 - Unlimited
TSSOP
1.4MHz
0.35V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
