Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV934MAX/NOPBCopy
Order Code3117275
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV934MAX/NOPBCopy
Order Code3117275
No. of Channels4Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.42V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current14nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers4 Amplifier
Slew Rate0.42V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.42V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
14nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.5MHz
Slew Rate
0.42V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
