
Product Information
Alternatives for LMV932MA.
1 Product Found
Product Overview
The LMV932MA is a dual 1.8V RRIO Operational Amplifier operates from 1.8 to 5.5V supply voltages and has rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600Ω load at 1.8V supply. The LMV932 op-amp is optimized to work at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. This op-amp exhibits an excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current, drive a 600Ω load and up to 1000pF capacitive load with minimal ringing. This device also has a high DC gain of 101dB which makes suitable for low-frequency applications.
- Rail-to-rail output swing
- 100µA per Channel supply current
- Available in automotive AEC-Q100 grade 1
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
0.42V/µs
SOIC
Low Voltage
1mV
Surface Mount
125°C
-
No SVHC (17-Jan-2023)
-
2 Amplifier
1.5MHz
1.8V to 5V
8Pins
Rail - Rail Input / Output (RRIO)
14nA
-40°C
-
MSL 1 - Unlimited
SOIC
1.5MHz
0.42V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
