Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV931MFX/NOPBCopy
Order Code3117272
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV931MFX/NOPBCopy
Order Code3117272
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.42V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current14nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.42V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.42V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
14nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.5MHz
Slew Rate
0.42V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
