
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY9.080 (CNY10.2604) |
| 100+ | CNY8.560 (CNY9.6728) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.720 (CNY8.7236) |
| 1000+ | CNY7.170 (CNY8.1021) |
| 2500+ | CNY7.030 (CNY7.9439) |
Product Information
Product Overview
The LMV821M7/NOPB is a single low power precision Operational Amplifier intended for use in a wide range of applications. With a 5MHz unity-gain frequency and a specified 2V/µs slew rate. It provides rail-to-rail (R-to-R) output swing into heavy loads (600Ω guarantees). The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (specified). It is also capable of comfortably driving large capacitive loads (refer to the application notes section).
- Stable with capacitive loads
- 3.5mV (specified) Maximum VOS
- 1μV/°C VOS temperature drift
- 220µA/amplifier at 2.7V Supply current
- 90dB CMRR
- 85dB PSRR
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Automotive
Technical Specifications
1Channels
2V/µs
SC-70
Low Voltage
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5.6MHz
2.5V to 5.5V
5Pins
Rail - Rail Output (RRO)
40nA
-40°C
-
MSL 1 - Unlimited
SC-70
5.6MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
