Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV793MF/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3117256RL
Cut Tape3117256
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.750 | CNY16.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.750 (CNY18.9275) |
| 10+ | CNY11.350 (CNY12.8255) |
| 50+ | CNY10.720 (CNY12.1136) |
| 100+ | CNY10.090 (CNY11.4017) |
| 250+ | CNY9.500 (CNY10.735) |
| 500+ | CNY9.170 (CNY10.3621) |
| 1000+ | CNY8.510 (CNY9.6163) |
| 2500+ | CNY8.340 (CNY9.4242) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV793MF/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3117256RL
Cut Tape3117256
No. of Channels1Channels
Gain Bandwidth Product88MHz
Slew Rate Typ35V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current0.1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth88MHz
No. of Amplifiers1 Amplifier
Slew Rate35V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
35V/µs
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
88MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
88MHz
Slew Rate
35V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
