Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV762MAX/NOPBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Cut Tape3050435
Cut Tape3050435RL
Your Part Number
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.170 (CNY23.9221) |
| 10+ | CNY14.440 (CNY16.3172) |
| 50+ | CNY13.660 (CNY15.4358) |
| 100+ | CNY12.870 (CNY14.5431) |
| 250+ | CNY12.160 (CNY13.7408) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.470 (CNY12.9611) |
| 2500+ | CNY10.950 (CNY12.3735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.17 (CNY23.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV762MAX/NOPBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Cut Tape3050435
Cut Tape3050435RL
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range2.7V to 5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time-
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
-
IC Case / Package
SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.25V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
