
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.640 | CNY9.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 10+ | CNY6.280 (CNY7.0964) |
| 50+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY5.550 (CNY6.2715) |
| 250+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2500+ | CNY4.500 (CNY5.085) |
Product Information
Product Overview
The LMV431AIMF/NOPB is a 1.24V Precision Shunt Regulator, capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting operational amplifier configuration. A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V. It has respective initial tolerances of 1.5, 1 and 0.5% and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 to 2.7V low drop-out regulator, an error amplifier in a 3V off-line switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.
- Low-voltage operation/wide adjust range (1.24/30V)
- Temperature compensated for industrial temperature range (39PPM/°C for LMV431AI))
- Low operation current (55µA)
- Low output impedance (0.25Ω)
- Fast turn-on response
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Shunt - Adjustable
1.24V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
1.24V to 30V
LMV431A
30V
± 39ppm/°C
3Pins
30V
85°C
-
-
SOT-23
Technical Docs (1)
Alternatives for LMV431AIMF/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
