Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV393IDGKRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3005564
Your Part Number
2,579 In Stock
Need more?
2,579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.050 (CNY5.7065) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2500+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.05 (CNY5.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV393IDGKRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3005564
Comparator TypeLow Voltage
No. of Channels2Channels
Response Time / Propogation Delay600ns
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleMSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time600ns
Product Overview
The LMV393IDGKR is a dual general purpose Low-Voltage Comparator operates from 5 to 30V. It is suitable for applications where low-voltage operation, low power and space saving are the primary specifications in circuit design. This device offers specifications that meet or exceed the familiar LM339 and LM393 devices at a fraction of the supply current.
- Input common mode voltage range includes ground
- 200mV Low output saturation voltage
- Open-collector output for maximum flexibility
- Green product and no Sb/Br
Applications
Automation & Process Control, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
600ns
IC Case / Package
MSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
MSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
600ns
Alternatives for LMV393IDGKR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
