
Product Information
Product Overview
The LMS1587CS-ADJ/NOPB is a low-dropout Positive Regulator with output load current of 3A. Its low-dropout voltage and fast transient response makes it an excellent solution for low voltage microprocessor applications. The LMS1587 is available in adjustable version which can set the output voltage with only two external resistors. In addition, it is also available in 1.5 and 3.3V fixed voltage version. The LMS1587 circuit includes a Zener trimmed band-gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.005% Line regulation
- 0.05% Load regulation
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Adjustable
2.5V
-
5.75V
3A
1.2V
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
2.5V
1Outputs
1.25V
Positive Output
3A
1.2V
TO-263 (D2PAK)
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
