Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS1585ACSX-3.3/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3122668RL
Cut Tape3122668
Product Range3.3V 5A LDO Voltage Regulators
Your Part Number
1,104 In Stock
Need more?
1,104 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.860 | CNY21.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.860 (CNY24.7018) |
| 10+ | CNY16.360 (CNY18.4868) |
| 25+ | CNY14.990 (CNY16.9387) |
| 50+ | CNY14.260 (CNY16.1138) |
| 100+ | CNY13.540 (CNY15.3002) |
| 250+ | CNY13.280 (CNY15.0064) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY12.730 (CNY14.3849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS1585ACSX-3.3/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3122668RL
Cut Tape3122668
Product Range3.3V 5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max13V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current5A
Output Current Max5A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageTO-263
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 5A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
TO-263
Operating Temperature Min
0°C
Product Range
3.3V 5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
5A
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
