Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.890 | CNY18.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY12.770 (CNY14.4301) |
| 50+ | CNY12.130 (CNY13.7069) |
| 100+ | CNY11.470 (CNY12.9611) |
| 250+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY11.020 (CNY12.4526) |
| 1000+ | CNY10.790 (CNY12.1927) |
| 2500+ | CNY10.560 (CNY11.9328) |
Product Information
Product Overview
The LMR64010XMF/NOPB is a SIMPLE SWITCHER® step-up Voltage Regulator for use with LCD displays. The switching regulator is a current-mode boost converter operating at a fixed frequency of 1.6MHz. It is made possible by the minimal power loss of the internal 1A and use of small inductors and capacitors result in the industry's highest power density. The 40V internal switch makes these solutions perfect for boosting to voltages of 16V or greater. These parts have a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
- Cycle-by-cycle current limiting
- Internally compensated
- Extremely easy to use
- <lt/>1µA Low shutdown Iq
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics
Technical Specifications
Adjustable
Boost (Step Up)
14V
1A
5Pins
-
40V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
1A
SOT-23
Surface Mount
3V
1.6MHz
-40°C
-
MSL 1 - Unlimited
SOT-23
1.6MHz
Technical Docs (1)
Alternatives for LMR64010XMF/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
