500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.750 | CNY14.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.750 (CNY16.6675) |
| 10+ | CNY9.840 (CNY11.1192) |
| 50+ | CNY9.340 (CNY10.5542) |
| 100+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.770 (CNY8.7801) |
| 1000+ | CNY7.490 (CNY8.4637) |
| 2500+ | CNY7.400 (CNY8.362) |
Product Information
Product Overview
The LMR62421XMFE/NOPB is a SIMPLE SWITCHER® easy-to-use space-efficient low-side Switch Regulator ideal for boost and SEPIC DC-to-DC regulation. It provides all the active functions to provide local DC-to-DC conversion with fast-transient response and accurate regulation in the smallest PCB area. Switching frequency is internally set to 1.6MHz, allowing the use of extremely small surface mount inductor and chip capacitors while providing efficiencies near 90%. Current-mode control and internal compensation provide ease-of-use, minimal component count and high-performance regulation over a wide range of operating conditions. External shutdown features an ultra-low standby current of 80nA. Additional features include internal soft-start, circuitry to reduce inrush current, pulse-by-pulse current limit and thermal shutdown.
- Cycle-by-cycle current limiting
- Internally compensated
- Internal soft-start function
- Extremely easy to use
- 80nA Low shutdown Iq
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics
Technical Specifications
Adjustable
Boost, SEPIC
5.5V
2.1A
5Pins
-
24V
83%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
2.1A
SOT-23
Surface Mount
3V
1.6MHz
-40°C
-
MSL 1 - Unlimited
SOT-23
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
