
Product Information
Product Overview
The LMR62421XMF/NOPB is a SIMPLE SWITCHER® 24Vout 2.1A Step-up Voltage Regulator ideal for Boost and SEPIC DC-DC regulation. It provides all the active functions to provide local DC/DC conversion with fast-transient response and accurate regulation in the smallest PCB area. Switching frequency is internally set to 1.6MHz, allowing the use of extremely small surface mount inductor and chip capacitors while providing efficiencies near 90%. Current-mode control and internal compensation provide ease-of-use, minimal component count and high-performance regulation over a wide range of operating conditions. External shutdown features an ultra-low standby current of 80nA ideal for portable applications. Additional features include internal soft-start, circuitry to reduce inrush current, pulse-by-pulse current limit and thermal shutdown.
- 1.6MHz Switching frequency
- 80nA Low shutdown
- Cycle-by-cycle current limiting
- Internally compensated
- Green product and no Sb/Br
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
Adjustable
Boost, SEPIC
5.5V
2.1A
5Pins
-
24V
83%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
2.1A
SOT-23
Surface Mount
3V
1.6MHz
-40°C
-
-
SOT-23
1.6MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
