Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.640 (CNY27.8432) |
| 10+ | CNY23.870 (CNY26.9731) |
| 25+ | CNY23.100 (CNY26.103) |
| 50+ | CNY22.320 (CNY25.2216) |
| 100+ | CNY21.550 (CNY24.3515) |
| 250+ | CNY20.770 (CNY23.4701) |
| 500+ | CNY20.000 (CNY22.600) |
| 1000+ | CNY19.220 (CNY21.7186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.64 (CNY27.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR33630CDDACopy
Order Code3121646
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.8V
Input Voltage Max36V
Max Output Current3A
Output Current3A
IC Case / PackageSO PowerPAD
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max24V
Switching Frequency Typ2.1MHz
Efficiency95%
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSO PowerPAD
Automotive Qualification Standard-
Switching Frequency2.1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Max Output Current
3A
IC Case / Package
SO PowerPAD
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SO PowerPAD
Switching Frequency
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
